MTSM2601SMF2-150

Marktech Optoelectronics
193-MTSM2601SMF2-150
MTSM2601SMF2-150

製造商:

說明:
光二極管 2600nm InGaAs PIN PD 1.5 AA 5mmx5mm SMD Flat Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 光二極管
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
PIN Photodiodes
SMD/SMT
800 nm to 2600 nm
26 nA
- 40 C
+ 85 C
品牌: Marktech Optoelectronics
封裝: Bulk
產品類型: Photodiodes
響應率: 1.24 A/W
原廠包裝數量: 1
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

MTSM PIN Photodiodes

Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.