MTSM2550HSD-UVS

Marktech Optoelectronics
193-MTSM2550HSD-UVS
MTSM2550HSD-UVS

製造商:

說明:
UV LED 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,622.39 HK$3,622.39
HK$3,240.16 HK$32,401.60

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: UV LED
RoHS:  
SMD-8
Ultraviolet
20 mA
5.6 V
60 deg
Bulk
品牌: Marktech Optoelectronics
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1
子類別: LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

UVC LEDs & Starboards

Marktech Optoelectronics UVC LEDs and Starboards are powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths. These LEDs are mounted on the starboards and feature both domed and flat lenses. The UVC LEDs and starboards come in a 5mm x 5mm seam-welded surface mount package designed for applications requiring high output power and efficiency. These LEDs and starboards feature 100mA forward current, low power dissipation, 60° and 120° viewing angle. Typical applications include UV curing, air and water disinfection, DNA protein analysis, and gas sensing.