MTE5901W-WRC

Marktech Optoelectronics
193-MTE5901W-WRC
MTE5901W-WRC

製造商:

說明:
紅外發射器 600nm TO-18 Metal Can Flat Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$102.17 HK$102.17
HK$80.88 HK$808.80
HK$65.84 HK$6,584.00
HK$60.09 HK$30,045.00
HK$58.20 HK$58,200.00
2,500 報價

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 紅外發射器
RoHS:  
Through Hole
590 nm
50 deg
100 mA
10.3 mW
- 20 C
+ 80 C
TO-18
Bulk
品牌: Marktech Optoelectronics
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

MTE5901x Visible Emitters

Marktech Optoelectronics MTE5901x Visible Emitters are designed for applications requiring high output power and offer 600nm peak emission wavelength. These emitters are packaged to optimize mechanical and optical alignment. The MTE5901x visible emitters are optimized for operation with photodiodes. These emitters feature high output, high reliability, wide beam angle, and a TO-18 metal can package. The MTE5901x visible emitters operate at 100mA forward current, 5V reverse voltage, 300mW power dissipation, and -20°C to 80°C temperature range. These emitters are ideally used in industrial equipment, medical, machine vision, and currency validation.