LTV-M501

LITEON
859-LTV-M501
LTV-M501

製造商:

說明:
高速光電耦合器 SOP-5 High Speed Phototranistr Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,118

庫存:
4,118 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.11 HK$16.11
HK$11.51 HK$115.10
HK$8.80 HK$880.00
HK$7.60 HK$3,800.00
HK$7.19 HK$7,190.00
完整捲(訂購多個3000)
HK$5.47 HK$16,410.00

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 高速光電耦合器
RoHS:  
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Photo IC
36 %
16 mA
1.4 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
Reel
Cut Tape
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: High Speed Optocouplers
原廠包裝數量: 3000
子類別: Optocouplers
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1MBd Transistor Output Photocouplers

LITEON 1MBd Transistor Output Photocouplers are designed for high-speed signal isolation in digital and analog applications. These LITEON devices feature an AlGaAs LED optically coupled to a high-speed optical detector, enabling data transmission rates up to 1MBd (megabaud). With a compact DIP or surface-mount package and an isolation voltage of 3750VRMS or 5000VRMS, the photocoupers are ideal for use in microprocessor system interfaces, digital logic isolation, and signal transmission in noisy environments. The fast response time and compatibility with TTL and CMOS logic levels make the components suitable for industrial control systems, consumer electronics, and communication equipment. Additionally, these photocouplers meet international safety standards, ensuring reliable performance in applications where electrical isolation and signal integrity are critical.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.