LTV817B-V

LITEON
859-LTV817B-V
LTV817B-V

製造商:

說明:
電晶體輸出光耦器 P/C LTV817B-V STD. TYPE VDE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,688

庫存:
3,688 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.29 HK$3.29
HK$2.00 HK$20.00
HK$1.37 HK$137.00
HK$1.16 HK$580.00
完整捲(訂購多個1000)
HK$0.978 HK$978.00
HK$0.954 HK$1,908.00
HK$0.896 HK$4,480.00
HK$0.814 HK$8,140.00
HK$0.781 HK$19,525.00

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
50 %
100 %
50 mA
1.2 V
35 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
品牌: LITEON
配置: 1 Channel
產品類型: Transistor Output Optocouplers
原廠包裝數量: 1000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.