LTE-209

LITEON
859-LTE-209
LTE-209

製造商:

說明:
紅外發射器 Emitter Clear 940nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,952

庫存:
3,952 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$2.42 HK$24.20
HK$1.72 HK$172.00
HK$1.41 HK$705.00
HK$1.29 HK$1,290.00
HK$1.03 HK$2,060.00
HK$1.02 HK$5,100.00
HK$0.995 HK$24,875.00

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 紅外發射器
RoHS:  
REACH - SVHC:
Through Hole
940 nm
3 mW/sr
16 deg
20 mA
1.2 V
90 mW
- 40 C
+ 85 C
T-1 (3 mm)
Bulk
品牌: LITEON
照明色彩: Infrared
透鏡形狀: Circular
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1000
子類別: Infrared Data Communications
視角: 16 deg
每件重量: 168.617 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.