Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 通道數 數據率 絕緣電壓 輸出類型 電流傳輸比 If - 順向電流 Vf - 順向電壓 上升時間 下降時間 Vr - 反向電壓 輸出電流 Pd - 功率消耗 最低工作溫度 最高工作溫度 封裝
LITEON 高速光電耦合器 Darlington 100KBd Transistor Output 1,875庫存量
4,000預期19/3/2026
最少: 1
倍數: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 35 us 10 us 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON 高速光電耦合器 Darlington 100KBd Transistor Output 3,069庫存量
4,000預期17/6/2026
最少: 1
倍數: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 60 us 25 us 5 V 50 mA 100 mW - 40 C + 85 C Tube