Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 過零電路 輸出類型 通道數 絕緣電壓 If - 順向電流 Vf - 順向電壓 Pd - 功率消耗 斷態輸出電壓 - VDRM 最大連續輸出電流 最低工作溫度 最高工作溫度 封裝
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 1,308庫存量
5,200預期28/4/2026
最少: 1
倍數: 1

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 300 mW 400 V 100 mA - 40 C + 100 C Tube
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 4,308庫存量
最少: 1
倍數: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube