KTZ8864AEJAA-TR

Kinetic Technologies
389-KTZ8864AEJAA-TR
KTZ8864AEJAA-TR

製造商:

說明:
LED照明驅動器IC High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,936

庫存:
2,936 可立即送貨
數量超過2936會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.25 HK$12.25
HK$9.04 HK$90.40
HK$8.14 HK$203.50
HK$7.23 HK$723.00
HK$6.79 HK$1,697.50
HK$6.53 HK$3,265.00
HK$5.51 HK$5,510.00
HK$5.43 HK$16,290.00

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
150 mA
WLCSP-24
5.5 V
2.9 V
100 Hz to 100 kHz
KTZ8864A
- 40 C
+ 85 C
I2C/PWM Dual Dimming Control Scheme
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
調光: With Dimming
用於: Dual LCD Bias Power
輸入電壓: 2.9 V to 5.5 V
安裝風格: SMD/SMT
通道數: 4 Channel
輸出類型: Programmable
產品: LED Backlight Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
類型: High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.