CPC2907B

IXYS Integrated Circuits
849-CPC2907B
CPC2907B

製造商:

說明:
固態繼電器 - PCB安裝 Dual Power Relay 60V, 1-Form-A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 335

庫存:
335 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.49 HK$85.49
HK$76.20 HK$762.00
HK$72.66 HK$1,816.50
HK$70.20 HK$3,510.00
HK$67.82 HK$6,782.00
HK$64.69 HK$16,172.50
HK$60.25 HK$30,125.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Tube
PCB Mount
2 A
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
10.16 mm (0.4 in)
3.302 mm (0.13 in)
CPC2907B
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入輸出分離計算法: Optocoupler
Pd - 功率消耗 : 150 mW
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 25
子類別: Relays
終端類型: SMD/SMT
每件重量: 4.017 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC2907B 60V固態繼電器

IXYS CPC2907B 60V 2A Dual Solid State Relay (SSR) comprises two independent, optically coupled, bidirectional MOSFET switches. This normally open (1-Form-A), dual OptoMOS Relay provides a more compact design solution than discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin surface mount package.

When the CPC2907B SSR is in single pole mode, each switch is capable of 2A continuous load current at 25ºC. Concurrent operation of both of the CPC2907B poles allows up to 1.7A continuous load current through each switch, with an input to output isolation of 4000Vrms. Each switch operates with a 5mA infrared LED input control current.

The CPC2907B is offered in a compact, 8-pin Power SOIC package.
Learn More