CPC1976YX6

IXYS Integrated Circuits
849-CPC1976YX6
CPC1976YX6

製造商:

說明:
Triac & SCR 輸出光耦器 AC SS Power Switch Dual Power SCR Out

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 555

庫存:
555 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.94 HK$52.94
HK$37.40 HK$374.00
HK$26.55 HK$13,275.00
HK$25.48 HK$25,480.00
HK$24.58 HK$61,450.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: Triac & SCR 輸出光耦器
RoHS:  
Through Hole
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
2 A
1.36 V
600 V
CPC1976
Tube
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Triac & SCR Output Optocouplers
原廠包裝數量: 25
子類別: Optocouplers
每件重量: 1.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.