FOA-401A

L-Com
17-FOA-401A
FOA-401A

製造商:

說明:
光纖連接器 ADPTRMETAL ST-ST DUPLEX CERAM

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.02 HK$192.02
HK$165.63 HK$1,656.30
HK$152.97 HK$3,824.25
HK$145.66 HK$7,283.00
HK$138.67 HK$13,867.00
HK$130.04 HK$32,510.00
HK$123.79 HK$61,895.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 光纖連接器
RoHS:  
Interconnect
Duplex
Multimode, Singlemode
Silver
ST Receptacle
ST Receptacle
主體材料: Zinc Alloy
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
類型: Coupler
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

Fiber Optic Solutions

L-Com Fiber Optic Solutions include both adapters and connectors that offer high-speed connectivity, increasing productivity and enhancing signal strength. Fiber optic cabling features a lightweight design that makes it easy to use while providing better reliability and security through resistance to human or electrical interference. These products have a wide range of specifications and types of construction, ensuring engineers find the ideal fit for any project. L-Com Fiber Optic Solutions are suitable for data communications, wireless infrastructure, harsh environments, and military applications.