FFA-FFC40-Kit-0.2m

FRAMOS
194-FFAFFC40KIT-0.2M
FFA-FFC40-Kit-0.2m

製造商:

說明:
光學感測器開發工具 Flat Flex Cable Upgrade Kit for FSM:GO and FSM:FSA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.06 HK$364.06

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 光學感測器開發工具
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
品牌: FRAMOS
組裝國家: Not Available
擴散國: Not Available
原產國: HR
用於: Sensor Modules
產品類型: Optical Sensor Development Tools
系列: FSM:GO
子類別: Development Tools
零件號別名: 309220
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FFA-FFC40-Kit Flat Flex Cable (FFC) Kit

FRAMOS FFA-FFC40-Kit Flat Flex Cable (FFC) Kit provides all the components required to upgrade an existing FRAMOS Sensor Module (FSM) setup using Flat Flex Cabling (FFC). Both connectors in the kit comply with the FRAMOS PixelMate™ standard, ensuring compatibility with all supported components. The components in this kit are passive and do not affect functional or software operations. Reference implementations of MIPI CSI-2 (D-PHY) drivers that leverage platform-specific data interfaces are provided. These implementations facilitate communication with the image sensor and enable its initialization, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.