PVL08FLS41

E-Switch
612-PVL08FLS41
PVL08FLS41

製造商:

說明:
LED 面板安裝指示器 8mm 2-20mA 2.8V Blu Lens Sldr SS IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 230

庫存:
230 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.79 HK$75.79
HK$74.56 HK$745.60
HK$74.06 HK$1,851.50
HK$51.62 HK$2,581.00
HK$48.99 HK$4,899.00
HK$44.39 HK$22,195.00
HK$43.98 HK$43,980.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Blue
8 mm
Panel Mount, Front
Solder Lug
PVL
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 50
子類別: LED Indication
公司名稱: PV Anti-Vandal
每件重量: 13.649 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.