521-5002F

Dialight
645-521-5002F
521-5002F

製造商:

說明:
單色LED 5mm Infrared (IR) LED 940nm wavelength, Blue Transparent Lens

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,469

庫存:
4,469 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$3.53 HK$35.30
HK$2.54 HK$254.00
HK$2.09 HK$1,045.00
HK$1.94 HK$1,940.00
HK$1.82 HK$4,550.00
HK$1.36 HK$6,800.00
HK$1.31 HK$13,100.00
HK$1.29 HK$32,250.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
IR LEDs (Infrared)
Through Hole
940 nm
Blue
100 mA
1.35 V
5 mm x 8.7 mm
521
Bulk
品牌: Dialight
發光強度: 50 mW/sr
最高工作溫度: + 85 C
最低工作溫度: - 40 C
原廠包裝數量: 100
子類別: LEDs
類型: Single Color LEDs
視角: 50 deg
零件號別名: 5215002F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

521 Series 5mm IR LEDs & Phototransistors

Dialight 521 Series 5mm IR LEDs and Phototransistors deliver reliable performance in compact and demanding applications, with effective use in matching phototransistors. These LEDs emit infrared light in the 940nm and 950nm wavelengths with high radiant intensity through water-clear lenses. The 521 series 5mm devices feature high-performance optical sensing, signaling, and non-contact detection. These 5mm IR LEDs and phototransistors operate within the -25°C to 100°C operating temperature range. The 521 series 5mm IR LEDs and phototransistors are RoHS-compliant and Pb-free. These single-color LEDs are ideal for high-reliability applications in industrial and consumer markets. The 521 series devices are suitable for remote controls, IR data transmission, industrial automation, safety sensors, medical instrumentation, lab diagnostics, security systems, and motion detectors.