SEN0673

DFRobot
426-SEN0673
SEN0673

製造商:

說明:
相機及相機模塊 Achieving reliable 3D perception for robotics and AI often involves compromises between sensor size, data accuracy, and development speed. The CS30 RGBD ToF Depth Camera is engineered to resolve these conflicts. As an integrated 3D vision sensor, it

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,661.23 HK$2,661.23

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 相機及相機模塊
RoHS:  
Camera Module
USB
5 V
- 10 C
+ 50 C
90 mm x 25 mm x 25 mm
品牌: DFRobot
封裝: Bulk
子類別: Cameras & Accessories
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

SEN0673 CS30 RGB-D ToF Depth Camera

DFRobot SEN0673 CS30 RGB-D ToF Depth Camera delivers high-fidelity 3D data in a compact form factor for robotics and AI applications. This camera features an integrated 3D vision sensor that combines a high-precision Time-of-Flight (ToF) depth camera with an HD color imager. The SEN0673 depth camera is engineered for high-fidelity 3D data acquisition, seamlessly fusing information from its dedicated 640x480 ToF depth sensor and a 1920x1080 HD color camera. This camea provides a robust foundation for demanding applications, from robot SLAM and 3D scanning to interactive AI systems.