ROB0150

DFRobot
426-ROB0150
ROB0150

製造商:

說明:
LED 照明開發工具 micro: Circular RGB LED Expansion Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.53 HK$94.53

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: LED 照明開發工具
RoHS:  
Expansion Boards
WS2812
3.5 V to 5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 51.106 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471804000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ROB0150 Circular LED Expansion Board

DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.