FIT0770

DFRobot
426-FIT0770
FIT0770

製造商:

說明:
光電感測器 Background Suppression Photoelectric Sensor (15-350mm)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.78 HK$245.78

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 光電感測器
RoHS:  
Background Suppression
30 mm to 120 mm
LED
NPN
12 VDC
24 VDC
- 20 C
+ 55 C
品牌: DFRobot
高度: 12.1 mm
IP額定值: IP66
長度: 31.1 mm
工作電源電壓: 12 VDC to 24 VDC
產品類型: Photoelectric Sensors
原廠包裝數量: 1
子類別: Sensors
寬度: 22.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
ECCN:
EAR99

Background Suppression Photoelectric Sensor

DFRobot Background Suppression Photoelectric Sensor offers a 15mm to 350mm adjustable detection range that can be adjusted by the knob. This sensor is fast and stable and features a 0.5ms response time. The background suppression sensor features eco-friendly and durable ABS material. This sensor detection performance is not affected by color and background and is less affected by surface roughness. The background suppression sensor features reverse current protection, over current protection, and over-voltage protection. This sensor can withstand -20°C to 65°C operating temperature range and 35% to 85% relative humidity range. The background sensor is safe and reliable to use in various fields such as security protection, LED lighting, toys, detection, and industrial automation control.