SFH 7016

ams OSRAM
720-SFH7016
SFH 7016

製造商:

說明:
紅外發射器 Green / Red / IR LED 530nm, 655nm, 940nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 214

庫存:
214
可立即送貨
在途量:
6,000
預期24/4/2026
9,000
預期13/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.07 HK$13.07
HK$9.37 HK$93.70
HK$7.03 HK$703.00
HK$6.03 HK$3,015.00
HK$5.69 HK$5,690.00
完整捲(訂購多個3000)
HK$5.18 HK$15,540.00
HK$5.15 HK$30,900.00
HK$4.79 HK$43,110.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 紅外發射器
RoHS:  
4.2 mW/sr
20 mA
1.3 V
26 mW, 38 mW, 48 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: TW
照明色彩: Red, Green, Infrared
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
系列: SFH 7016
原廠包裝數量: 3000
子類別: Infrared Data Communications
公司名稱: CHIPLED
視角: 120 deg
零件號別名: Q65112A7849
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SFH701x Multi Chip LEDs

ams OSRAM SFH701x Multi-Chip LEDs features a diffuse silicone package and an ESD of 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The LEDs are housed in an SMT package and are suitable for SMT assembly. The SFH701 is available on tape and reel, and emitters can be controlled separately.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.