TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 照明色彩 光通量/輻射通量 If - 順向電流 Vf - 順向電壓 額定功率 系列 封裝 資格
ams OSRAM 單色LED KB DELSS2.D2 13,710庫存量
最少: 1
倍數: 1
: 5,000

Blue 3.36 lm 20 mA 3.1 V 62 mW KB DELSS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM 單色LED KB DELPS2.D2 17,511庫存量
最少: 1
倍數: 1
: 5,000

Blue 0.624 lm 5 mA 2.75 V 14 mW KB DELPS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM 單色LED KB DELPS2.DI 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Blue LEDs SMD/SMT TOPLED Blue 1.73 lm 2 mA 2.7 V 29 mW KB DELPS2.DI Reel AEC-Q102
ams OSRAM 單色LED KB DELPS2.DI 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Blue LEDs SMD/SMT TOPLED Blue 1.73 lm 500 uA 2.55 V 29 mW KB DELPS2.DI Reel AEC-Q102