GW CSSRM1.BM-MPMR-XX56-1

ams OSRAM
720-CSSRM1BMA9210
GW CSSRM1.BM-MPMR-XX56-1

製造商:

說明:
白色LED White 3500K OSLON Square

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,554

庫存:
11,554 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.08 HK$18.08
HK$13.07 HK$130.70
HK$10.03 HK$1,003.00
完整捲(訂購多個600)
HK$8.55 HK$5,130.00
HK$6.33 HK$30,384.00
HK$6.30 HK$60,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
White
3500 K
60 cd
180 lm
90
120 deg
700 mA
2.8 V
3.1 mm
3.1 mm
1.95 mm
- 40 C
+ 125 C
GW CSSRM1.BM
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 600
子類別: LEDs
公司名稱: OSLON
類型: High Power LEDs
零件號別名: Q65111A9210
每件重量: 29 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.