MFP7E20-N005-C

Amphenol ProLabs
46-MFP7E20N005C
MFP7E20-N005-C

製造商:

說明:
光纖電纜組件 5m Mellanox Compatible AMPO-12 to 2xAMPO-12 Aqua OM4 LSZH 12-Strand MMF Fiber Patch Cable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,044.19 HK$1,044.19
HK$958.37 HK$9,583.70
HK$921.46 HK$23,036.50
HK$890.72 HK$44,536.00
HK$841.48 HK$84,148.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖電纜組件
RoHS:  
NSC
Multimode
Indoor
MPO (Female)
MPO (Female)
Patch Cord
5 m
12 Fiber
Blue (Aqua)
Low Smoke Zero Halogen (LSZH)
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: CN
資料傳輸速率: 400 Gb/s
描述/功能: OM4 Fiber LSZH Patch Cable
特徵: OM4 Rated
纖維類型: LOMM
插入損耗: 0.5 dB
裝配角: Straight
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
零件號別名: 88410755
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
ECCN:
EAR99

AI Solutions

Amphenol ProLabs offers a wide portfolio of products suitable for Artificial Intelligence (AI) and Machine Learning (ML) environments. The optical transceivers deliver the high-speed, high-bandwidth, and low-latency performance required to keep AI and ML workloads running seamlessly and at scale. Amphenol ProLabs provides a comprehensive line of Mellanox (Nvidia), Arista, and other AI OEM-compatible transceivers, optical cabling, and fiber patch cables.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.