ATSEU-077D-C5-R0

Advanced Thermal Solutions
984-ATSEU-077D-C5-R0
ATSEU-077D-C5-R0

製造商:

說明:
LED散熱器與導熱基板 STAR LED Heat Sink, 45mm Diameter, 38mm Heat Sink Length, Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.26 HK$132.26
HK$123.22 HK$1,232.20
HK$115.98 HK$2,319.60
HK$108.75 HK$5,437.50
HK$103.57 HK$10,357.00
HK$98.64 HK$19,728.00
HK$95.02 HK$47,510.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: LED散熱器與導熱基板
RoHS:  
Screw Mount
Aluminum
45 mm
Omnidirectional Fin
品牌: Advanced Thermal Solutions
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 38 mm
封裝: Bulk
產品: Heatsinks
產品類型: LED Heat Sinks
系列: ATSEU
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: STAR LED
寬度: 45 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.