BU91797MUF-ME2

ROHM Semiconductor
755-BU91797MUF-ME2
BU91797MUF-ME2

製造商:

說明:
LCD 驅動器 2wire 2.5-6V VQFN48FV7070 Lne/Frm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 645

庫存:
645 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過645會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.25 HK$18.25
HK$13.56 HK$135.60
HK$12.08 HK$302.00
HK$11.10 HK$1,110.00
HK$10.44 HK$2,610.00
HK$10.11 HK$5,055.00
HK$8.88 HK$8,880.00
完整捲(訂購多個1500)
HK$8.47 HK$12,705.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LCD 驅動器
RoHS:  
144 Segment
300 kHz
VQFN-48
6 V
2.5 V
30 uA
930 mW
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2C
濕度敏感: Yes
產品: LCD Segment Drivers
產品類型: LCD Drivers
資格: AEC-Q100
原廠包裝數量: 1500
子類別: Driver ICs
零件號別名: BU91797MUF-M
每件重量: 475.827 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.