BU9796AMUV-E2

ROHM Semiconductor
755-BU9796AMUV-E2
BU9796AMUV-E2

製造商:

說明:
LCD 驅動器 2wire 2.5-5.5V VQFN024V4040 Lne/Frm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,438

庫存:
2,438 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$9.21 HK$92.10
HK$8.30 HK$207.50
HK$7.37 HK$737.00
HK$6.92 HK$1,730.00
HK$6.66 HK$3,330.00
HK$6.44 HK$6,440.00
完整捲(訂購多個2500)
HK$6.06 HK$15,150.00
HK$5.92 HK$44,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LCD 驅動器
RoHS:  
80 Segment
300 kHz
VQFN-24
5.5 V
2.5 V
30 uA
640 mW
BU9796AMUV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
接口類型: I2C
產品: LCD Drivers
產品類型: LCD Drivers
原廠包裝數量: 2500
子類別: Driver ICs
零件號別名: BU9796AMUV
每件重量: 44 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.