TCS34087M

ams OSRAM
985-TCS34087M
TCS34087M

製造商:

說明:
光到數位轉換器 TCS34087M OQFN12 LF T&RDP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 949

庫存:
949 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過949會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.73 HK$13.73
HK$11.67 HK$116.70
HK$11.18 HK$1,118.00
HK$10.28 HK$5,140.00
完整捲(訂購多個1000)
HK$9.70 HK$9,700.00
HK$8.10 HK$16,200.00
HK$8.06 HK$40,300.00
HK$8.01 HK$80,100.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光到數位轉換器
RoHS:  
400 kHz
196 uA
1.7 V to 2 V
- 30 C
+ 70 C
Module SMD-12
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C
最長下降時間: 300 ns
最長上升時間: 300 ns
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: Optical Sensors
系列: TCS3408
原廠包裝數量: 1000
子類別: Sensors
電源電壓 - 最大值: 2 V
電源電壓 - 最小值: 1.7 V
零件號別名: 505460141 Q65114A1177
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8541498000
ECCN:
EAR99

TCS3408 Color Sensor

ams OSRAM TCS3408 Color Sensor is an ultra-high sensitivity light-to-digital converter with Ambient Light Sensing (ALS), color (RGB) sensing, and selective flicker detection. The ambient light and color sensing functions provide five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The engine's architecture features a self-maximizing dynamic range, ambient light subtraction, data output, and an interrupt-driven 1.8V I2C communications interface.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.