DS13-1002S2T

TE Connectivity / Agastat
655-DS13-1002S2T
DS13-1002S2T

製造商:

說明:
固態繼電器 - PCB安裝 SOLID STATE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 20   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,739.20 HK$74,784.00
HK$3,569.95 HK$89,248.75

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 固態繼電器 - PCB安裝
RoHS: N
2 A
60 VDC
0 VDC to 18 VDC
品牌: TE Connectivity / Agastat
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 7-1618400-3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Technical Resources

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8536410050
KRHTS:
8541409029
TARIC:
8541409090

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.