KIT-15948

SparkFun
474-KIT-15948
KIT-15948

製造商:

說明:
相機及相機模塊 FLIR Radiometric Lepton Dev Kit V2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,788.22 HK$2,788.22

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 相機及相機模塊
RoHS:  
FLIR Radiometric Lepton Development Kits
80 x 60
I2C, SPI
3 V to 5.5 V
HFOV
- 10 C
+ 80 C
11.8 mm x 12.7 mm x 7.2 mm
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 84 mA
原廠包裝數量: 1
子類別: Cameras & Accessories
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9013809100
TARIC:
8525803000
ECCN:
6A993.a

KIT-159498 Radiometric Lepton® Development Kit

SparkFun KIT-159498 Radiometric Lepton® Development Kit includes a breakout as well as the Lepton 2.5 Long-Wave Infra-Red (LWIR) imager. The Radiometric Lepton LWIR module acts as a sort of camera and packs a resolution of 80 × 60 active pixels into a camera body. This module captures infrared radiation input in nominal response wavelength band and gives a uniform thermal image as output. The Lepton LWIR module provides a factory-calibrated temperature value for all 4800pixels in a frame irrespective of the camera temperature with an accuracy of ±5°C.