最新厚膜電阻器 - SMD

已用篩選:

您在最新產品內的搜尋未得到任何結果。
變更您的篩選器並再試一次。

Panasonic ERJ-PC超高精度電阻器
Panasonic ERJ-PC超高精度電阻器
02/12/2026
High-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02/02/2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR耐硫厚膜式晶片電阻器
Vishay RCA-SR耐硫厚膜式晶片電阻器
12/04/2025
AEC-Q200-qualified電阻器適用於對可靠性和穩定性要求高的設計。
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11/19/2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11/14/2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10/24/2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
09/12/2025
AEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.
Vishay 汽車0201厚膜晶片電阻
Vishay 汽車0201厚膜晶片電阻
08/25/2025
e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
08/05/2025
AEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.
Bourns PF2270 Riedon™ 功率型電阻
Bourns PF2270 Riedon™ 功率型電阻
07/30/2025
Higher performance within size constraints, offers high power capabilities and enhanced reliability.
Bourns CR01005A-AS AEC-Q200 Chip Resistors
Bourns CR01005A-AS AEC-Q200 Chip Resistors
07/24/2025
Sulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
07/01/2025
0.75W to 3W power rating range, 200V maximum working voltage, and a 400V maximum overload voltage.
Vishay CRCW-HP High-Power Thick Film Chip Resistors
Vishay CRCW-HP High-Power Thick Film Chip Resistors
04/28/2025
Double side printed resistor element offering rated power ranging from 0.2W to 1.5W.
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
04/18/2025
Meets the demands of modern electronic designs, withstanding significant inrush currents.
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
04/09/2025
Features a special material and design for high working voltages.
TE Connectivity Type RT73 AEC-Q200厚膜精密電阻器
TE Connectivity Type RT73 AEC-Q200厚膜精密電阻器
02/17/2025
Available in four different packages with standard resistance values provided in E96 and E24 series.
Vishay RYC Chip Resistors
Vishay RYC Chip Resistors
02/14/2025
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
Vishay RY Chip Resistors
Vishay RY Chip Resistors
02/14/2025
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
Vishay RK Chip Resistors
Vishay RK Chip Resistors
02/13/2025
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.
Vishay REC Chip Resistors
Vishay REC Chip Resistors
02/13/2025
Offers power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ.
Vishay RE Chip Resistors
Vishay RE Chip Resistors
02/13/2025
Offers a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C.
Vishay RS Chip Resistors
Vishay RS Chip Resistors
02/13/2025
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
Vishay M/D55342軍事厚膜晶片電阻器
Vishay M/D55342軍事厚膜晶片電阻器
01/23/2025
Feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier.
Bourns PWRx Wirewound Resistors
Bourns PWRx Wirewound Resistors
01/07/2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns PFS35 Riedon™ Thick Film Resistors
Bourns PFS35 Riedon™ Thick Film Resistors
12/27/2024
Highly stable resistors with 35W power ratings housed in the TO-263 package.
檢視:1 - 25,共60項