111-02447

HellermannTyton
329-111-02447
111-02447

製造商:

說明:
電纜束 PVDF, GRAY, 3000/CTN

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.01 HK$21,030.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Gray
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
系列: T50R
原廠包裝數量: 3000
子類別: Wire & Cable Management
零件號別名: 089306445036
每件重量: 7.480 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PVDF Cable Ties

HellermannTyton PVDF Cable Ties feature a flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C. These cable ties are constructed with polyvinylidene fluoride (PVDF) and provide high UV, chemical, and thermal resistance. The inside serrations deliver a secure hold on cable and wire bundles, and the head design provides high tensile strength with low insertion force. HellermannTyton PVDF Cable Ties provide 50lbs worth of tensile strength, a length of 201mm, and a maximum bundle diameter of 50mm.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.