181-91004

HellermannTyton
329-18191004
181-91004

製造商:

說明:
導線導管 TC1 GRY PVC DUCT COVER BULK
此產品將從製造商處直接送貨給您。 您可立即訂購此產品。 Mouser 將通知您預估送貨日期。

由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
120 可於 5 天後送貨
最少: 120   多個: 120
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.08 HK$609.60
HK$4.88 HK$49,190.40
25,080 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 導線導管
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
Wiring Duct Cover for 1" Duct
Polyvinyl Chloride (PVC)
Gray
1830 mm
1830 mm x 25.4 mm x 7.36 mm
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Wire Ducting & Raceways
系列: TC
原廠包裝數量: 120
子類別: Wire & Cable Management
公司名稱: Pro-Duct
零件號別名: TC1-PVC-GY
每件重量: 3.175 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Routing & Protection for Industrial Automation

HellermannTyton Routing and Protection Solutions for Industrial Automation offer cable protection and routing to support electrical and control panel fabrication, enhance data networking efficiency, and improve the effectiveness of manufacturing processes. These HellermannTyton industrial automation solutions help integrate systems and enhance flexibility to increase productivity and cost-effectiveness, and deliver optimal manufacturing safety.

Slotted Wall Wiring Duct & Covers

HellermannTyton Slotted Wall Wiring Duct comes in high-density (HD) or standard for secure channeling of wires and cables. HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. HD Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Optional covers snap on and off easily and are provided with a non-slip lining that ensures the covers remain in place during vibration.