3365/30-100

3M Electronic Solutions Division
517-3365/30
3365/30-100

製造商:

說明:
扁平電纜 30/CAB/RC/TYP1 28AWG/STR/.050"/100'

庫存量: 24

庫存:
24
可立即送貨
在途量:
40
預期12/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,308.13 HK$1,308.13
HK$1,302.62 HK$6,513.10

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
Round Conductor Cables
30 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
3365
Bulk
品牌: 3M Electronic Solutions Division
合規: UL
易燃性等級: UL 224 VW-1
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 5
子類別: Cable
零件號別名: 05400720485 7000057848 80610170096
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.