C-24FSLCAT6C-BE

Amphenol ProLabs
46-C24FSLCAT6CBE
C-24FSLCAT6C-BE

製造商:

說明:
乙太網路線纜/網路線纜 24ft Blue CAT 6 Slim PVC Ethernet Cable Snagless Clear-Claw RJ-45 M/M

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$203.36 HK$203.36
HK$178.13 HK$1,781.30
HK$170.48 HK$4,262.00
HK$164.98 HK$8,249.00
HK$159.47 HK$15,947.00
HK$150.67 HK$37,667.50
HK$146.23 HK$73,115.00
1,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 乙太網路線纜/網路線纜
RoHS:  
品牌: Amphenol ProLabs
產品類型: Ethernet Cables / Networking Cables
系列: NSC
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 77596342
每件重量: 317.514 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
ECCN:
EAR99

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.