ENVIROFLEX_178

HUBER+SUHNER
455-ENVIROFLEX_178
ENVIROFLEX_178

製造商:

說明:
同軸電纜 SOLD IN METERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 862

庫存:
862 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.68 HK$65.68
HK$64.77 HK$129.54
HK$59.43 HK$297.15
HK$57.29 HK$572.90
HK$53.59 HK$1,339.75
HK$51.05 HK$2,552.50
HK$45.79 HK$4,579.00

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: 同軸電纜
RoHS:  
50 Ohms
1.84 mm (0.072 in)
Silver Plated Copper Clad Steel
7 x 0.102
品牌: HUBER+SUHNER
組裝國家: Not Available
擴散國: Not Available
原產國: CH
外殼顏色: Blue
最高溫度: + 105 C
共軸數: 1
產品類型: Coaxial Cables
屏蔽: Shielded
原廠包裝數量: 100
子類別: Cable
額定電壓: 1 kV
零件號別名: 23010656
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.