CT4451-100

Cal Test
510-CT4451-100
CT4451-100

製造商:

說明:
音頻線/視頻線/RCA線 Double Banana Plug to Double Banana Plug Male, Cable Assembly

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 音頻線/視頻線/RCA線
RoHS:  
Audio Cables
Coax Monitor Cable
Plug
Plug
1 m
Black
CT445X
品牌: Cal Test
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 3 A
性別: Male
外殼材料: Polyvinyl Chloride (PVC)
產品類型: AV Cables
原廠包裝數量: 1
子類別: Cable Assemblies
額定電壓: 30 VAC, 60 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.