MIKROE-6756

Mikroe
932-MIKROE-6756
MIKROE-6756

製造商:

說明:
電磁閥 Electric Magnetic Valve G3/4 FPD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.82 HK$97.82

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電磁閥
Solenoid Valve
12 VDC
Threaded Connection - G
Copper
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Electric Magnetic Valve G3/4 FPD

Mikroe Electric Magnetic Valve G3/4 FPD (FPD-270A ) is a compact, all-copper, normally closed solenoid valve developed for water inlet control in home appliances and industrial systems. The valve functions on DC 12V, supports pressures from 0.02 to 0.8MPa, and handles flow rates up to 15L/min. The Mikroe Electric Magnetic Valve G3/4 FPD offers high durability (50,000 cycles), strong pressure resistance (2MPa), and superior corrosion protection (48 hours of salt spray), ensuring reliable, long-term performance. The valve features pilot-operated, unidirectional operation and is designed to withstand challenging environmental conditions, including altitudes of up to 2500m and 95% humidity.