T0422-060-9

Amphenol Tuchel
523-T04220609
T0422-060-9

製造商:

說明:
螺絲與緊固件 HEX NUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,019

庫存:
1,019
可立即送貨
在途量:
1,000
預期4/3/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.18 HK$11.18
HK$8.55 HK$85.50
HK$7.47 HK$747.00
HK$6.90 HK$3,450.00
HK$6.63 HK$6,630.00
HK$6.27 HK$15,675.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 螺絲與緊固件
RoHS:  
Nuts
Hex Nut
Hex
品牌: Amphenol Tuchel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Screws & Fasteners
系列: C091
原廠包裝數量: 250
子類別: Hardware
公司名稱: C091
零件號別名: T 0422 060 9 U
每件重量: 2.372 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7326909000
CAHTS:
8536900090
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.

C091 Accessories

Amphenol-Tuchel C091 Accessories complement the C091 connectors family and include crimp contacts, tools, and protective caps. These C091 accessories cover a wide array of design requirements such as providing additional protection, assisting with mounting, and offering enhanced aesthetics.