DFR0853

DFRobot
426-DFR0853
DFR0853

製造商:

說明:
資料記錄及獲取 8-Channel Isolated Analog Data Acquisition Module

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$656.78 HK$656.78

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 資料記錄及獲取
RoHS:  
IDAQ Modules
DAQ
Analog
None
Terminal
8 Channel
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

8-Channel Isolated Analog Data Acquisition Module

DFRobot 8-Channel Isolated Analog Data Acquisition Module is a single-end 12-bit analog data acquisition module with an accuracy of up to ±1%. This module supports 0V to 5V, 1V to 5V, and 0V to 2.5V voltage ranges as well as 0mA to 20mA, and 4mA to 20mA current ranges. The 8-channel isolated analog data acquisition module can collect multiple channels simultaneously and can also collect voltage and current at the same time. This module features an RS485 communication interface that has optoelectronic isolation and the application layer adopts the standard Modbus RTU protocol that conforms to industrial standards. The channels of this module are independent that can set the range independently. This module supports standard 2-wire, 3-wire, sensor inputs in addition to standard 4-wire sensor inputs.