1300390336

Molex
538-1300390336
1300390336

製造商:

說明:
感測器接綫盒 MC MPIS DN PASS-THRU 2 PORT

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,151.71 HK$3,151.71
HK$2,619.88 HK$26,198.80
HK$2,575.08 HK$64,377.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感測器接綫盒
RoHS:  
Mini-Change
4 Port
120 V
7 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
130039
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Sensor Actuator Box
公司名稱: Brad Mini-Change
零件號別名: 130039-0336 01300390336 DN2100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.