接線端子與連接器
重型功率連接器
µModule 重型功率連接器
結果:
31,140
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
工業自動化
接線端子與連接器
重型功率連接器
公司名稱
=
µModule
製造商
系列
產品
附件類型
板鎖
额定电流
定位數
終端類型
額定電壓
機殼/引擎罩
電纜引入角
插入/聯繫人性別
拉帽規格
外殼材料
觸點电镀
觸點材料
最小線規
最大線規
IP額定值
封裝
ABB
Adam Tech
Advanced Energy
Altech
Amphenol
Anderson Power Products
Bel Power Solutions
Bulgin
CCS
Eaton
Glenair
HARTING
Harwin
Hirose Electric
Hirschmann
IEI
ITT Cannon
JAE Electronics
LAPP
Littelfuse
Lumberg Automation
Molex
Murrelektronik
ODU
Omron
Panduit
Phoenix Contact
Positronic
Qualtek
Radiall
Rosenberger
Samtec
Schneider Electric
Siemens
Souriau
TDK-Lambda
TE Connectivity
Vicor
Weidmuller
重設
9
15
16 AMP
45
50
062
75
500
696
2002
2005
2030
2481
19045
19401
19403
19421
19425
19426
29045
重設
Accessories
Accessory
Backshell
Backshells
Barrier Terminal Blocks
Cable Connector
Cap Housings
Conductor Connector
Connector
Connector Assemblies
Connector Hardwares
Connector Kits
Connectors
Contact
Contact Insert
Contact Insert Module
Contact Inserts
Contacts
Contcats
DC Plugs
重設
5.7 mm Surlok Plus Plug
8 mm Surlok Plus Plug
10B Docking Frame
10B Docking Frame, Fixed
10B Docking Frame, Float
10B Docking Frame, Rear Mount
16B Docking Frame
16B Docking Frame, Fixed
16B Docking Frame, Float
16B Docking Frame, Rear Mount
24B Docking Frame
24B Docking Frame, Fixed
24B Docking Frame, Float
24B Docking Frame, Rear Mount
6B Docking Frame
6B Docking Frame, Float
6B Docking Frame, Rear Mount
AC Power Input
Adapter
Adapter Flange
重設
Bayonet Locking
Central Lever Locking
Clip Locking
Double Locking
Double Locking Lever
Latch
Screw Locking
Single Locking
Snap-In Latch
With Boardlocks
重設
500 mA
+/- 1 A, +/- 200 A
1 A
1 A, 10 A
1 A, 200 A
1.2 A
1.2 A, 30 A
1.5 A
1.5 A, 15 A
1.5 A, 2 A, 15 A
1.5 A, 20 A
1.5 A, 3 A, 15 A
1.75 A
2 A
+/- 3 A to +/- 6.8 A
3 A
3 A, 10 A
3 A, 120 A
3 A, 20 A
3 A, 500 mA
重設
1 Position
1 Position + PE
2 Position
2 Position + E
2 Position + PE
2 Position to 4 Position
2 Position, 2 Position
2 Position, 4 Position
3 Position
3 Position + E
3 Position + N + E
3 Position + PE
3 Position, 6 Position
4 Position
4 Position + PE
4 Position + RJ45
4 Position, 8 Position
5 Position
5 Position + PE
5 Position to 6 Position
重設
Busbar
Cable
Clamp
Crimp
Crimp, Solder
IDC
Panel
Press Fit
Push-In
Quick Connect
Quick Lock
Quick Lock, Crimp
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Cup
Solder Lug
Solder Pin
重設
12 mV
5 V
10 VAC
12 V
16 V
18 V
20 V, 200 V
24 V
24 V, 250 V
24 VAC, 60 VDC
24 VAC, 60 VDC, 250 VAC
24 VDC
30 V
30 V, 600 V
30 VAC
30 VAC, 630 VAC, 50 VDC, 850 VDC
32 V
36 V
42 V
48 V
重設
4 mm, 6 mm
9.94 mm x 20.6 mm x 6.9 mm
10 mm
16 mm
20 mm x 5.5 mm
20 mm x 5.55 mm x 12.7 mm
22 mm x 5.55 mm x 13 mm
26.4 mm x 22.9 mm x 10.4 mm
29.35 mm x 12.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 21.33 mm
29.35 mm x 17.55 mm x 29.03 mm
29.35 mm x 24.66 mm x 14.3 mm
29.35 mm x 8.22 mm x 14.53 mm
34.1 mm x 31 mm x 24 mm
34.92 mm x 17.55 mm x 51.2 mm
34.92 mm x 20.75 mm x 13.45 mm
34.92 mm x 25.75 mm x 13.45 mm
34.92 mm x 25.75 mm x 20.7 mm
34.92 mm x 25.75 mm x 27.95 mm
重設
Bottom
Front
Lateral
Left
Right
Side
Side, Top
Side Entry
Straight
Top
重設
Female
Female, Male
Fenale
Genderless
Male
Male, Female
Pin
Pin (Male)
Pin (Male), Socket (Female)
Plug
Plug (Pin)
Receptacle
Socket
Socket (Female)
重設
1/2 in NPT
1/2 in NPT, M25
3/4 in NPT
1 in NPT
1 1/4 in NPT
1 x M25
1 x M32
1 x M40
1 x M50
#8 x 7/8
1/2-20
1/4-20
10-24
10-32
2M25
3/8-16
3M25
4-40
5/16-32
8-32
重設
Aluminium
Aluminum
Aluminum, Polybutylene Terephthalate (PBT)
ALuminum Alloy
Aluminum Alloy
Aluminum Die Cast Alloy
Brass
Brass, Nickel Plated
Composite
Copper
Copper Plated Steel
Copper Zinc Alloy
Diallyl Phthalate (DAP)
Diecast Zinc
Die-Cast Zinc
Elastomer
Epoxy
Ethylene Propylene Diene Monomer (EPDM)
Fluoroelastomer
Fluoropolymer
重設
100 A
350 A
Copper
Gold
Gold, Silver
Gold over Nickel
Matte Tin, Silver
Nickel
Nickel Silver
Noble Metal
Silver
Tin
Tin / Silver
重設
Aluminium
Aluminum
Beryllium Copper
Beryllium Copper, Brass
Beryllium Copper, Copper Alloy
Brass
Brass, Beryllium Copper
Brass, Copper
Brass, Copper Alloy
Brass Alloy
Bronze
Copper
Copper Alloy
Copper Alloy, Bronze
Copper Nickel
Copper Nickel Alloy
Copper Zinc
Copper Zinc Alloy (CuZn)
Delrin Acetal
Die Cast Aluminum
重設
1 AWG
2 AWG
2 AWG, 20 AWG
3 AWG
4 AWG
5 AWG
5 AWG, 24 AWG
6 AWG
6 AWG, 24 AWG
8 AWG
10 AWG
10 AWG, 22 AWG
10 AWG, 24 AWG
10 AWG, 26 AWG
12 AWG
12 AWG, 18 AWG
12 AWG, 22 AWG
12 AWG, 24 AWG
13 AWG
14 AWG
≤
≥
重設
0 AWG
1 AWG
2 AWG
2 AWG, 13 AWG
2 AWG, 14 AWG
4 AWG
5 AWG
5 AWG, 14 AWG
6 AWG
6 AWG, 14 AWG
7 AWG
8 AWG
8 AWG, 14 AWG
10 AWG
10 AWG, 12 AWG, 14 AWG
10 AWG, 14 AWG
10 AWG, 28 AWG
11 AWG
12 AWG
12 AWG, 14 AWG
≤
≥
重設
IP00
IP10
IP20
IP20, IP40
IP23
IP2X, IP67
IP2XB
IP3
IP30
IP40
IP44
IP44, IP65, IP67
IP44, IP67
IP50
IP54
IP54, IP66
IP54, IP66, IP67
IP64
IP65
IP 65
重設
Bag
Box
Bubble Pack
Bulk
Cut Tape
Each
Reel
Spool
Tray
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖