20035000

BOPLA
883-20035000
20035000

製造商:

說明:
DIN導軌接線端子 HOLDER, DIN RAIL, BOCARD, 2 PC PAIR + 4 SCREWS, DIN EN 60715, PLASTIC, BLACK, TH 35

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 103

庫存:
103 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.16 HK$73.16
HK$68.39 HK$683.90
HK$62.55 HK$1,563.75
HK$58.44 HK$2,922.00
HK$54.66 HK$5,466.00
HK$51.05 HK$12,762.50

商品屬性 屬性值 選擇屬性
BOPLA
產品類型: DIN導軌接線端子
RoHS:  
Universal DIN Rail Holder
Polyamide (PA)
UL 94 V-0
DIN Rail
Accessory
品牌: BOPLA
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 1
子類別: Terminal Blocks
公司名稱: Bopla
每件重量: 13.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.