PS1-Gashood

Amphenol SGX Sensortech
523-PS1GASHOOD
PS1-Gashood

製造商:

說明:
感應器硬體及附件 Gas flow hood for PS1 Series Sensors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9
預期26/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$277.18 HK$277.18
HK$236.49 HK$5,912.25
HK$231.56 HK$11,578.00
HK$228.19 HK$22,819.00
HK$226.63 HK$56,657.50
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器硬體及附件
RoHS:  
Hardwares
品牌: Amphenol SGX Sensortech
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Sensor Hardware
系列: PS1 Series
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

PS1 Gashood Sensor

Amphenol SGX Sensortech PS1 Gashood Sensor simulates a small gas diffusion space, ideal for stable sensor operation, measurements, and calibrations. Gas flows continuously into the chamber via a flowmeter outlet or pump suction, maintaining the diffusion environment. The Amphenol SGX Sensortech PS1 is compatible with all SGX Sensortech PS1 series sensors and gas sensor modules. The sensor supports testing, calibration, and system integration involving flow or pump setups. Essential during product development, the device enables continuous testing and calibration of sensors or modules. The PS1 is also used to recalibrate gas sensors after prolonged use. When configuring systems with PS1 gas sensors or modules and a pump, the PS1 Gashood sensor is chosen to create the gas chamber in the instrument.