RBS306-420MA-US

MultiTech
125-RBS306-420MA-US
RBS306-420MA-US

製造商:

說明:
電流感測器 - 工業用 LoRaWAN IP67 4-20mA Current Loop Sensor (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,007.85 HK$1,007.85
HK$937.98 HK$4,689.90
HK$912.01 HK$9,120.10
HK$877.49 HK$21,937.25
HK$854.39 HK$42,719.50
HK$845.59 HK$84,559.00
250 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 電流感測器 - 工業用
Closed Loop
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 0.75 in
IP額定值: IP67
長度: 2.81 in
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Industrial Current Sensors
原廠包裝數量: 5
子類別: Sensors
類型: Current Loop Sensor
寬度: 1.46 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Sensors/Bridges

MultiTech Wireless Sensors/Bridges are long-range wireless sensors for the Internet of Things (IoT) that utilize the LoRaWAN wireless standard. The dry contact sensors/bridges detect a connection between two wires. These sensors send an alert over the wireless network when the wires are either shorted or opened. The wireless dry contact sensors/bridges feature a fully integrated internal antenna and enclosure tamper and wall mount tamper detection.