SA200PS1C1DE

Honeywell
785-SA200PS1C1DE
SA200PS1C1DE

製造商:

說明:
壓力感測器 - 工業用 Pressure Transducers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,567.20 HK$22,836.00
HK$4,245.96 HK$42,459.60
25 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 壓力感測器 - 工業用
Transducers
0 psi to 200 psi
Gauge
1 %
Amplified
1/8 in - 27 NPT
5 V
20 V
品牌: Honeywell
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 105 C
最低工作溫度: - 55 C
運作供電電流: 15 mA
壓力孔: Port
產品類型: Industrial Pressure Sensors
系列: SA
原廠包裝數量: 5
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.