MBT0050-18650

DFRobot
426-MBT0050-18650
MBT0050-18650

製造商:

說明:
教育機械人套件 The Maqueen Plus V3 is an advanced educational robot engineered to revolutionize STEM robot education and competitions for primary and secondary school students. The Maqueen Plus V3 operates by integrating a sophisticated suite of sensors and control

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期26/2/2026
13
5
預期23/3/2026
8
預期31/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$595.95 HK$595.95

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 教育機械人套件
RoHS:  
Kits
Educational Robot Kit
品牌: DFRobot
封裝: Bulk
產品類型: Educational Robotic Kits
子類別: Robotics
每件重量: 400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MBT0050x Maqueen Plus V3 micro:bit Robots

DFRobot MBT0050x Maqueen Plus V3 micro:bit Robots are advanced STEM‑focused educational platforms designed to elevate robotics learning and competition performance for primary and secondary school students. Equipped with a cutting‑edge matrix laser ranging sensor, the Maqueen Plus V3 robots offer high‑precision environmental perception with accuracy as fine as ±11mm at 20mm to 200 mm and up to 60Hz refresh rates, enabling intelligent obstacle detection, spatial mapping, and route planning far beyond the capabilities of standard ultrasonic systems. High‑precision motor encoders with PID control provide remarkably accurate movement, allowing precise steering, consistent travel distances, and reliable navigation without time‑consuming trial‑and‑error calibration (making the robots competition‑ready out of the box).