K014-E

M5Stack
170-K014-E
K014-E

製造商:

說明:
教育機械人套件 BALA2Fire is a Self Balancing Robot consisting of M5Stack Fire and two wheels.

庫存量: 82

庫存:
82 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$656.78 HK$656.78

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 教育機械人套件
RoHS:  
Robotics
Self Balancing Robot
品牌: M5Stack
核心: M5
描述/功能: BALA2Fire
產品類型: Educational Robotic Kits
系列: CORE
原廠包裝數量: 10
子類別: Robotics
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8479896500
ECCN:
EAR99

BALA2Fire Self-Balancing Robot Kit

M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.