44506-5110

Omron Automation and Safety
653-44506-5110
44506-5110

製造商:

說明:
電纜拉動開關 ER6022-021ML

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,216.40 HK$3,216.40
HK$3,209.33 HK$32,093.30
HK$3,208.43 HK$80,210.75
50 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 電纜拉動開關
Push-Pull
ON - OFF
5 mA
120 VAC
24 VDC
Panel Mount
Screw
- 25 C
+ 80 C
IP67
Yellow
Illuminated
Aluminum
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: GB
高度: 86 mm
長度: 239 mm
材料: Aluminum
產品: Safety Switches
產品類型: Cable Pull Switches
系列: ER6022
原廠包裝數量: 1
子類別: Switches
寬度: 63 mm
零件號別名: ER6022-021ML 445065110
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

ER6022 Rope Pull Emergency Stop Switches

Omron Industrial Automation ER6022 Rope Pull Emergency Stop Switches offer a 5mA minimum current, IP67 protection rating, and -25°C to +80°C temperature range. The rope spans up to 80m, meaning fewer switches are required per application, while the tension indicator makes system setup and rope tension maintenance easy. These switches feature a red emergency stop button and a blue reset button. The red emergency push button may be installed or repositioned in the field, while the blue reset button is provided to easily return the unit to its machine-run position after actuation. The Omron ER6022 switches have a dual indicator beacon that can be wired to flash red to show a tripped switch or glow a constant green to indicate a properly reset switch.