PHX20-A

Endress+Hauser
67-PHX20-A
PHX20-A

製造商:

說明:
類比面板儀表 Plug-on display for use with Cerabar T pressure sensors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,932.69 HK$1,932.69

商品屬性 屬性值 選擇屬性
Endress+Hauser
產品類型: 類比面板儀表
RoHS:  
Analog Panel Meter
品牌: Endress+Hauser
組裝國家: Not Available
擴散國: Not Available
原產國: DE
安裝風格: Chassis Mount
封裝: Each
額定初級電壓: 24 V
產品類型: Panel Meters
系列: PHX20
原廠包裝數量: 1
子類別: Test Equipment
終端類型: Blade Terminals
公司名稱: Cerabar
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030331000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

PHX20 Plug-On Display for Cerabar T

Endress+Hauser PHX20 Plug-On Display is designed for use with the pressure transmitter Cerabar T with analog output and a plug connection, according to DIN 43650. The PHX20 device is mounted between the plug and the plug base and is ready for immediate operation after installation. The scaling, the position of the decimal point, and the damping can be set via two keys. The plug-on display features a four-digit, red LED display with a 7.62mm digit height and a display range of -1999 to 9999. Endress+Hauser PHX20 Plug-On Display is designed for standard, non-hazardous applications and operates in a 0°C to +60°C ambient temperature range.