Flexy20300_00MA

HMS Networks
898-FLEXY20300_00MA
Flexy20300_00MA

製造商:

說明:
路由器 Ewon Flexy 203 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial MPI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,198.18 HK$9,198.18

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 路由器
RoHS:  
Routers
1 Port
12 V
24 V
- 25 C
+ 60 C
Bulk
品牌: HMS Networks
產品類型: Routers
系列: Ewon
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Ewon
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517699000

Ewon® Flexy Gateways

HMS Networks Ewon® Flexy Gateways are compact modular IIoT gateways for collecting remote data and providing remote access to industrial equipment. These multipurpose internet data gateways allow machine builders to monitor and collect vital Key Performance Indicators (KPIs). These KPIs are used for analysis and predictive maintenance. The Ewon Flexy gateways are designed to enable numerous combinations by adding extension cards. These gateways feature open VPN, Talk2m connections, data acquisition protocols (IO servers), alarm management and notification, data logging, JAVA ETK, web server, and BASIC scripting. The Ewon Flexy gateways provide complete flexibility in sending data to any server (local or cloud). Additionally, the OPC UA server shares data with the enterprise system. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.