E2

Opto 22
94-E2
E2

製造商:

說明:
網路模組 16-channel Analog Optomux Brain Board for Serial and Ethernet Networks

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,755.22 HK$3,755.22

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 網路模組
RoHS:  
E2
Network Interface Modules
Etherent, RS-422/485
1 Port
100 Mb/s
5 V
5.2 V
0 C
+ 70 C
品牌: Opto 22
尺寸: 148.59 mm x 120.65 mm
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8537109160

E1 & E2 16-Channel Brain Boards

Opto 22 E1 and E2 Brain Boards are Ethernet-ready I/O and communication processors designed for digital and analog I/O systems. The E1 board connects to a rack of Opto 22 G1, G4, or Quad Pak™ digital I/O modules, while the E2 board connects to a rack of Opto 22 G1 analog I/O modules. Each brain board communicates with a host computer and performs control functions for each I/O point. Opto 22 E1 and E2 Brain Boards are designed as drop-in replacements for Opto 22's serial-based B1 and B2 brain boards. The E1 and E2 both connect to standard 10/100Mbps Ethernet networks while including support for serial Optomux®-based networks.